MITSUBISHI MATERIALS, DSA 4500V 2kA, Through Hole Surge Absorber Gas Discharge Tube

RS Stock No.: 525-8917Brand: MITSUBISHI MATERIALSManufacturers Part No.: DSA-452MA-05
View all in Gas Discharge Tubes

Technical documents

Specifications

Series

DSA

Suppressor Type

Surge Absorber

Maximum Surge Current

2kA

DC Spark Over Voltage

4500V

Maximum Voltage Rating

5400 V

Mounting Type

Through Hole

Dimensions

6 (Dia.) x 21mm

Depth

6 (Dia.)mm

Height

6mm

Length

21mm

Country of Origin

Japan

Product details

Surge Absorber, DSA Series

For low-voltage circuits in communications devices and sensor lines
Low-capacitance type can also be used on signal lines

Stock information temporarily unavailable.

P.O.A.

MITSUBISHI MATERIALS, DSA 4500V 2kA, Through Hole Surge Absorber Gas Discharge Tube

P.O.A.

MITSUBISHI MATERIALS, DSA 4500V 2kA, Through Hole Surge Absorber Gas Discharge Tube
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

DSA

Suppressor Type

Surge Absorber

Maximum Surge Current

2kA

DC Spark Over Voltage

4500V

Maximum Voltage Rating

5400 V

Mounting Type

Through Hole

Dimensions

6 (Dia.) x 21mm

Depth

6 (Dia.)mm

Height

6mm

Length

21mm

Country of Origin

Japan

Product details

Surge Absorber, DSA Series

For low-voltage circuits in communications devices and sensor lines
Low-capacitance type can also be used on signal lines