Technical documents
Specifications
Brand
MitsubishiPower Rating
0.4 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
2.5 A
For Use With
S500 Series
Field Bus Communication Type
ModBus
IP Rating
IP20
Output Frequency
0.5 → 120Hz
Overall Depth
142mm
Overall Length
128mm
Overall Width
76mm
You may be interested in
Mitsubishi Inverter Drive, 0.4 kW, 1 Phase, 230 V ac, 2.5 A, FR-D720S SeriesBrand: Mitsubishi Electric
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Mitsubishi Inverter Drive, 0.4 kW, 1 Phase, 230 V ac, 2.5 A
1
P.O.A.
Mitsubishi Inverter Drive, 0.4 kW, 1 Phase, 230 V ac, 2.5 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Mitsubishi Inverter Drive, 0.4 kW, 1 Phase, 230 V ac, 2.5 A, FR-D720S SeriesBrand: Mitsubishi Electric
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
MitsubishiPower Rating
0.4 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
2.5 A
For Use With
S500 Series
Field Bus Communication Type
ModBus
IP Rating
IP20
Output Frequency
0.5 → 120Hz
Overall Depth
142mm
Overall Length
128mm
Overall Width
76mm
You may be interested in
Mitsubishi Inverter Drive, 0.4 kW, 1 Phase, 230 V ac, 2.5 A, FR-D720S SeriesBrand: Mitsubishi Electric
P.O.A.Each (ex VAT)