Mitsubishi GT11 Series GOT1000 Touch Screen HMI - 5.7 in, LCD Display, 320 x 240pixels

RS Stock No.: 272-280Brand: MitsubishiManufacturers Part No.: GT1150-QLBD
brand-logo
View all in HMI Displays

Technical documents

Specifications

Manufacturer Series

GT11

Product Range

GOT1000

Display Type

LCD

Manufacturer Part No.

GT1150-QLBD

Display Resolution

320 x 240pixels

Port Type

RS422

Onboard Memory

3 MB

Backlighting

Yes

Supply Voltage

24 V dc

Display Size

5.7 in

Display Colour

Monochrome

Country of Origin

Japan

Product details

Mitsubishi GOT1000

Stock information temporarily unavailable.

P.O.A.

Mitsubishi GT11 Series GOT1000 Touch Screen HMI - 5.7 in, LCD Display, 320 x 240pixels

P.O.A.

Mitsubishi GT11 Series GOT1000 Touch Screen HMI - 5.7 in, LCD Display, 320 x 240pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Manufacturer Series

GT11

Product Range

GOT1000

Display Type

LCD

Manufacturer Part No.

GT1150-QLBD

Display Resolution

320 x 240pixels

Port Type

RS422

Onboard Memory

3 MB

Backlighting

Yes

Supply Voltage

24 V dc

Display Size

5.7 in

Display Colour

Monochrome

Country of Origin

Japan

Product details

Mitsubishi GOT1000