Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Mitsubishi GT14 Series GOT1000 Touch Screen HMI - 5.7 in, TFT Display, 320 x 240pixels

RS Stock No.: 781-6874Brand: MitsubishiManufacturers Part No.: GT1450-QLBDE
brand-logo
View all in HMI Displays

Technical documents

Specifications

Manufacturer Series

GT14

Product Range

GOT1000

Display Type

TFT

Manufacturer Part No.

GT1450-QLBDE

Display Resolution

320 x 240pixels

Number of Ports

5

Port Type

2 x USB, Ethernet, RS232, RS422/485

Onboard Memory

9 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP67

Minimum Operating Temperature

0°C

Dimensions

164 x 135 x 55 mm

Depth

55mm

Length

164mm

Display Size

5.7 in

Width

135mm

Display Colour

Monochrome

Maximum Operating Temperature

+50°C

Stock information temporarily unavailable.

P.O.A.

Mitsubishi GT14 Series GOT1000 Touch Screen HMI - 5.7 in, TFT Display, 320 x 240pixels

P.O.A.

Mitsubishi GT14 Series GOT1000 Touch Screen HMI - 5.7 in, TFT Display, 320 x 240pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Manufacturer Series

GT14

Product Range

GOT1000

Display Type

TFT

Manufacturer Part No.

GT1450-QLBDE

Display Resolution

320 x 240pixels

Number of Ports

5

Port Type

2 x USB, Ethernet, RS232, RS422/485

Onboard Memory

9 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP67

Minimum Operating Temperature

0°C

Dimensions

164 x 135 x 55 mm

Depth

55mm

Length

164mm

Display Size

5.7 in

Width

135mm

Display Colour

Monochrome

Maximum Operating Temperature

+50°C