Technical documents
Specifications
Brand
MitutoyoAccuracy
±0.002 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
External
Battery Operated
No
Set Contents
Case, Gauge
Maximum Measurement
25mm
Minimum Measurement
0mm
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Mitutoyo 102-301 External Micrometer, Range 0 mm →25 mm
1
P.O.A.
Mitutoyo 102-301 External Micrometer, Range 0 mm →25 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MitutoyoAccuracy
±0.002 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
External
Battery Operated
No
Set Contents
Case, Gauge
Maximum Measurement
25mm
Minimum Measurement
0mm
Country of Origin
Japan