Technical documents
Specifications
Brand
MitutoyoAccuracy
±0.002 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
External
Battery Operated
No
Set Contents
Adjustment Tool, Case, User Manual
Maximum Measurement
25mm
Minimum Measurement
0mm
Country of Origin
Japan
Product details
Cast Iron Frames Micrometer
Graduated 0.001in.
Accurate to BS870
Steel spindles with ground threads and measuring faces tipped with hard micro-lapped tungsten carbide
Positive spindle lock fitted
Thimble is fitted with a ratchet stop to ensure a constant measuring force and consistent readings
Supplied with
Adjustment spanner and instruction leaflet in a protective storage box
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MitutoyoAccuracy
±0.002 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
External
Battery Operated
No
Set Contents
Adjustment Tool, Case, User Manual
Maximum Measurement
25mm
Minimum Measurement
0mm
Country of Origin
Japan
Product details
Cast Iron Frames Micrometer
Graduated 0.001in.
Accurate to BS870
Steel spindles with ground threads and measuring faces tipped with hard micro-lapped tungsten carbide
Positive spindle lock fitted
Thimble is fitted with a ratchet stop to ensure a constant measuring force and consistent readings
Supplied with
Adjustment spanner and instruction leaflet in a protective storage box