Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Mitutoyo 103-177 External Micrometer, Range 0 →1 in

RS Stock No.: 572-072Brand: MitutoyoManufacturers Part No.: 103-177
brand-logo
View all in Micrometers

Technical documents

Specifications

Accuracy

±0.0001 in

Resolution

0.001 in

Imperial or Metric

Imperial

Micrometer Type

External

Battery Operated

No

Set Contents

Adjustment Tool, Case, User Manual

Maximum Measurement

1in

Minimum Measurement

0in

Country of Origin

Japan

Product details

Cast Iron Frames Micrometer

Graduated 0.001in.
Accurate to BS870
Steel spindles with ground threads and measuring faces tipped with hard micro-lapped tungsten carbide
Positive spindle lock fitted
Thimble is fitted with a ratchet stop to ensure a constant measuring force and consistent readings

Supplied with

Adjustment spanner and instruction leaflet in a protective storage box

Stock information temporarily unavailable.

P.O.A.

Mitutoyo 103-177 External Micrometer, Range 0 →1 in

P.O.A.

Mitutoyo 103-177 External Micrometer, Range 0 →1 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accuracy

±0.0001 in

Resolution

0.001 in

Imperial or Metric

Imperial

Micrometer Type

External

Battery Operated

No

Set Contents

Adjustment Tool, Case, User Manual

Maximum Measurement

1in

Minimum Measurement

0in

Country of Origin

Japan

Product details

Cast Iron Frames Micrometer

Graduated 0.001in.
Accurate to BS870
Steel spindles with ground threads and measuring faces tipped with hard micro-lapped tungsten carbide
Positive spindle lock fitted
Thimble is fitted with a ratchet stop to ensure a constant measuring force and consistent readings

Supplied with

Adjustment spanner and instruction leaflet in a protective storage box