Technical documents
Specifications
Brand
MitutoyoRoughness Tester Accessory Type
Transverse Tracing Drive Unit Type Detector
Measuring Range
5.6mm
Measuring Speed
0.5 mm/s, 0.25 mm/s
Range
360µm
Measuring Force
0.75mN
Stylus Type
Diamond Tip
Profiles
DF Profile, Primary Profile, Roughness Profile, Roughness Profile-motif
Roughness Standard
ANSI, ISO 97, JIS 01, JIS 82, JIS 94, VDA
Plug Type
Type G - British 3-pin
Power Source
Battery, Mains
Skidded/Skidless
Skidded
Stylus Tip Radius
2µm
Stylus Tip Angle
60°
For Use With
Surftest SJ-210
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MitutoyoRoughness Tester Accessory Type
Transverse Tracing Drive Unit Type Detector
Measuring Range
5.6mm
Measuring Speed
0.5 mm/s, 0.25 mm/s
Range
360µm
Measuring Force
0.75mN
Stylus Type
Diamond Tip
Profiles
DF Profile, Primary Profile, Roughness Profile, Roughness Profile-motif
Roughness Standard
ANSI, ISO 97, JIS 01, JIS 82, JIS 94, VDA
Plug Type
Type G - British 3-pin
Power Source
Battery, Mains
Skidded/Skidless
Skidded
Stylus Tip Radius
2µm
Stylus Tip Angle
60°
For Use With
Surftest SJ-210
Country of Origin
Japan
