Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Mitutoyo 293-141-30 Special Micrometer, Range 25 mm →50 mm

RS Stock No.: 794-3525Brand: MitutoyoManufacturers Part No.: 293-141-30
brand-logo
View all in Micrometers

Technical documents

Specifications

Accuracy

±1 μm

Resolution

0.001 mm

Imperial or Metric

Metric

Micrometer Type

Special

SPC Data Output

Yes

Data Processing

Yes

Battery Operated

Yes

Maximum Measurement

50mm

Minimum Measurement

25mm

Country of Origin

Japan

Product details

Mitutoyo Series 293 QuantuMike Micrometer

Coolant proof micrometer range rated to IP65 that gives a quick responce due to it's spindle design. It's rapid action is backed up by a highly stable frame and heat shield to provide professional results and high accuracy.

The ratchet spindle gives 2 mm of feed for every revolution
0 to 25 mm or 25 to 50 mm options
Available with and without SPC data output
± 1μm accuracy
0.001 resolution
LCD Display
Rated to IP65
Function lock
Alarm
Takes 1 SR44 battery (supplied)

Micrometers - Digital

Digital Electronic LCD Display micrometers, for workshop or maintenance use.

Stock information temporarily unavailable.

P.O.A.

Mitutoyo 293-141-30 Special Micrometer, Range 25 mm →50 mm

Calibration type

P.O.A.

Mitutoyo 293-141-30 Special Micrometer, Range 25 mm →50 mm
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accuracy

±1 μm

Resolution

0.001 mm

Imperial or Metric

Metric

Micrometer Type

Special

SPC Data Output

Yes

Data Processing

Yes

Battery Operated

Yes

Maximum Measurement

50mm

Minimum Measurement

25mm

Country of Origin

Japan

Product details

Mitutoyo Series 293 QuantuMike Micrometer

Coolant proof micrometer range rated to IP65 that gives a quick responce due to it's spindle design. It's rapid action is backed up by a highly stable frame and heat shield to provide professional results and high accuracy.

The ratchet spindle gives 2 mm of feed for every revolution
0 to 25 mm or 25 to 50 mm options
Available with and without SPC data output
± 1μm accuracy
0.001 resolution
LCD Display
Rated to IP65
Function lock
Alarm
Takes 1 SR44 battery (supplied)

Micrometers - Digital

Digital Electronic LCD Display micrometers, for workshop or maintenance use.