Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Mitutoyo 293-240-30 External Micrometer, Range 0 mm →25 mm

RS Stock No.: 833-6427Brand: MitutoyoManufacturers Part No.: 293-240-30
brand-logo
View all in Micrometers

Technical documents

Specifications

Accuracy

±1 μm

Resolution

0.001 mm

Imperial or Metric

Metric

Micrometer Type

External

Battery Operated

Yes

Maximum Measurement

25mm

Minimum Measurement

0mm

Country of Origin

Japan

Product details

Mitutoyo 293 Series, IP65

Imperial or Metric reading
Large LCD display
Protected to IP65 for use where coolant may be present
Original setting and Auto power off
Accuracy +/1μm, Flatness 0.3μm, Parallelism 1μm

Supplied with

Batteries, instruction manual and storage case.

Micrometers - Digital

Digital Electronic LCD Display micrometers, for workshop or maintenance use.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mitutoyo 293-240-30 External Micrometer, Range 0 mm →25 mm

P.O.A.

Mitutoyo 293-240-30 External Micrometer, Range 0 mm →25 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Accuracy

±1 μm

Resolution

0.001 mm

Imperial or Metric

Metric

Micrometer Type

External

Battery Operated

Yes

Maximum Measurement

25mm

Minimum Measurement

0mm

Country of Origin

Japan

Product details

Mitutoyo 293 Series, IP65

Imperial or Metric reading
Large LCD display
Protected to IP65 for use where coolant may be present
Original setting and Auto power off
Accuracy +/1μm, Flatness 0.3μm, Parallelism 1μm

Supplied with

Batteries, instruction manual and storage case.

Micrometers - Digital

Digital Electronic LCD Display micrometers, for workshop or maintenance use.

You may be interested in