Technical documents
Specifications
Brand
MitutoyoAccuracy
±0.001 in
Resolution
0.00005 in
Imperial or Metric
Both
Micrometer Type
External
SPC Data Output
Yes
Calibrated
UKAS
Data Processing
Yes
Battery Operated
Yes
Set Contents
Battery, Case, User Manual
Metric-Imperial Conversion
Yes
Maximum Measurement
152mm
Minimum Measurement
0mm
Country of Origin
Japan
Product details
Interchangeable Anvil
This digital electronic model has a 0 to 6in./0 to 150mm range with statistical process control (SPC) data output. Each micrometer is supplied with six interchangeable anvils providing the full range in 1in./25mm increments, and five reference standards for user calibration.
Features include spindle locking clamp, ratchet stop, vernier thimble scale and carbide tipped measuring faces.
Pre-setting to a required reference value
Incremental or absolute mode of operation
Instant metric/imperial reading conversion
Value hold button
Power off 2 hours after last thimble movement
Battery condition indication
Supplied with
Batteries, instruction manual and Polypropylene storage case.
Micrometers - Digital
Digital Electronic LCD Display micrometers, for workshop or maintenance use.
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MitutoyoAccuracy
±0.001 in
Resolution
0.00005 in
Imperial or Metric
Both
Micrometer Type
External
SPC Data Output
Yes
Calibrated
UKAS
Data Processing
Yes
Battery Operated
Yes
Set Contents
Battery, Case, User Manual
Metric-Imperial Conversion
Yes
Maximum Measurement
152mm
Minimum Measurement
0mm
Country of Origin
Japan
Product details
Interchangeable Anvil
This digital electronic model has a 0 to 6in./0 to 150mm range with statistical process control (SPC) data output. Each micrometer is supplied with six interchangeable anvils providing the full range in 1in./25mm increments, and five reference standards for user calibration.
Features include spindle locking clamp, ratchet stop, vernier thimble scale and carbide tipped measuring faces.
Pre-setting to a required reference value
Incremental or absolute mode of operation
Instant metric/imperial reading conversion
Value hold button
Power off 2 hours after last thimble movement
Battery condition indication
Supplied with
Batteries, instruction manual and Polypropylene storage case.
Micrometers - Digital
Digital Electronic LCD Display micrometers, for workshop or maintenance use.