Mitutoyo 150mm, 6in Digital Caliper 0.01 mm Resolution, Imperial, Metric

RS Stock No.: 432-025Brand: MitutoyoManufacturers Part No.: 500-171-30
brand-logo
View all in Calipers

Technical documents

Specifications

Caliper Type

Digital

Capacity

150mm, 6in

Imperial or Metric

Imperial, Metric

Display Type

Digital

Accuracy

±0.001 in

Resolution

0.01 mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Mitutoyo 150mm, 6in Digital Caliper 0.01 mm Resolution, Imperial, Metric

Calibration type

P.O.A.

Mitutoyo 150mm, 6in Digital Caliper 0.01 mm Resolution, Imperial, Metric
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Caliper Type

Digital

Capacity

150mm, 6in

Imperial or Metric

Imperial, Metric

Display Type

Digital

Accuracy

±0.001 in

Resolution

0.01 mm

Country of Origin

Japan