Mitutoyo 150mm Digital Caliper 0.01 mm Resolution, Metric

RS Stock No.: 664-6081Brand: MitutoyoManufacturers Part No.: 500-706-20
brand-logo
View all in Calipers

Technical documents

Specifications

Caliper Type

Digital

Capacity

150mm

Imperial or Metric

Metric

Display Type

Digital

Accuracy

±0.02 mm

Resolution

0.01 mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Mitutoyo 150mm Digital Caliper 0.01 mm Resolution, Metric

Calibration type

P.O.A.

Mitutoyo 150mm Digital Caliper 0.01 mm Resolution, Metric
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Caliper Type

Digital

Capacity

150mm

Imperial or Metric

Metric

Display Type

Digital

Accuracy

±0.02 mm

Resolution

0.01 mm

Country of Origin

Japan