Technical documents
Specifications
Brand
MitutoyoMaximum Measurement
60mm
Accuracy
2.5 μm
Resolution
0.0005 mm, 0.001 mm
SPC Data Output
Yes
Zero Resettable
Yes
Measurement Range
0 → 60 mm
Imperial or Metric
Metric
Metric-Imperial Conversion
Yes
Country of Origin
Japan
Product details
Mitutoyo Digimatic Series 543 ID-H Indicator
This professional indicator has extensive functionality and a multi-colour back-lit screen. The ID-H range offers high accuracy and resolution along with much needed features such as data hold, function lock, Digimatic data output and remote PC control.
High 0.0005 mm resolution
High 0.0015 or 0.0025 mm accuracy
Switchable analogue measuring range
1000 mm/s response speed
Alarm
RS-232 PC interface
Carbide point with M2.5 x 0.45
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MitutoyoMaximum Measurement
60mm
Accuracy
2.5 μm
Resolution
0.0005 mm, 0.001 mm
SPC Data Output
Yes
Zero Resettable
Yes
Measurement Range
0 → 60 mm
Imperial or Metric
Metric
Metric-Imperial Conversion
Yes
Country of Origin
Japan
Product details
Mitutoyo Digimatic Series 543 ID-H Indicator
This professional indicator has extensive functionality and a multi-colour back-lit screen. The ID-H range offers high accuracy and resolution along with much needed features such as data hold, function lock, Digimatic data output and remote PC control.
High 0.0005 mm resolution
High 0.0015 or 0.0025 mm accuracy
Switchable analogue measuring range
1000 mm/s response speed
Alarm
RS-232 PC interface
Carbide point with M2.5 x 0.45