Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Mitutoyo 543-781B-10Metric Dial Indicator, 0 → 12.7 mm Measurement Range, 0.01 mm Resolution , 0.02 mm Accuracy

RS Stock No.: 794-3531Brand: MitutoyoManufacturers Part No.: 543-781B-10
brand-logo
View all in Dial Indicators

Technical documents

Specifications

Maximum Measurement

12.7mm

Accuracy

0.02 mm

Resolution

0.01 mm

SPC Data Output

Yes

Zero Resettable

Yes

Measurement Range

0 → 12.7 mm

Imperial or Metric

Metric

Metric-Imperial Conversion

Yes

Battery Operated

Yes

Country of Origin

Japan

Product details

Digimatic - IDS Absolute

Meets ISO R463/J15 7503 standards.
All indicators can be lug or 8mm stem mounted.
SPC port Continually transmits data (Mitutoyo format), 1m/2m leads available seperately, see this section

Stock information temporarily unavailable.

P.O.A.

Mitutoyo 543-781B-10Metric Dial Indicator, 0 → 12.7 mm Measurement Range, 0.01 mm Resolution , 0.02 mm Accuracy

Calibration type

P.O.A.

Mitutoyo 543-781B-10Metric Dial Indicator, 0 → 12.7 mm Measurement Range, 0.01 mm Resolution , 0.02 mm Accuracy
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Measurement

12.7mm

Accuracy

0.02 mm

Resolution

0.01 mm

SPC Data Output

Yes

Zero Resettable

Yes

Measurement Range

0 → 12.7 mm

Imperial or Metric

Metric

Metric-Imperial Conversion

Yes

Battery Operated

Yes

Country of Origin

Japan

Product details

Digimatic - IDS Absolute

Meets ISO R463/J15 7503 standards.
All indicators can be lug or 8mm stem mounted.
SPC port Continually transmits data (Mitutoyo format), 1m/2m leads available seperately, see this section