Mitutoyo 543-790B-10Metric Plunger Digital Indicator, 12.7 mm Measurement Range, 0.001 mm Resolution , 0.003 mm Accuracy

RS Stock No.: 269-8426Brand: MitutoyoManufacturers Part No.: 543-790B-10
brand-logo
View all in Dial Indicators

Technical documents

Specifications

Maximum Measurement

12.7mm

Accuracy

0.003 mm

Resolution

0.001 mm

Zero Resettable

Yes

Measurement Range

12.7 mm

Imperial or Metric

Metric

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Mitutoyo 543-790B-10Metric Plunger Digital Indicator, 12.7 mm Measurement Range, 0.001 mm Resolution , 0.003 mm Accuracy

Calibration type

P.O.A.

Mitutoyo 543-790B-10Metric Plunger Digital Indicator, 12.7 mm Measurement Range, 0.001 mm Resolution , 0.003 mm Accuracy
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Measurement

12.7mm

Accuracy

0.003 mm

Resolution

0.001 mm

Zero Resettable

Yes

Measurement Range

12.7 mm

Imperial or Metric

Metric

Country of Origin

Japan