Technical documents
Specifications
Brand
MitutoyoMaximum Measurement
600mm
Accuracy
±0.05 mm
Resolution
0.01mm
Imperial or Metric
Metric
Display Type
LCD
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Mitutoyo LCD Height Gauge, max. measurement 600mm
Calibration type
No Calibration
1
P.O.A.
Mitutoyo LCD Height Gauge, max. measurement 600mm
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MitutoyoMaximum Measurement
600mm
Accuracy
±0.05 mm
Resolution
0.01mm
Imperial or Metric
Metric
Display Type
LCD
Country of Origin
Japan