Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Mitutoyo 100mm Digital Caliper 0.01 mm Resolution, Metric

RS Stock No.: 795-9978Brand: MitutoyoManufacturers Part No.: 572-600
brand-logo
View all in Calipers

Technical documents

Specifications

Caliper Type

Digital

Capacity

100mm

Imperial or Metric

Metric

Display Type

Digital

Accuracy

0.03 mm

Resolution

0.01 mm

Country of Origin

Japan

Product details

Horizontal ABSOLUTE Scale

Professional range of digital scales with horizontally oriented display.

IP66 protected.
Auto Power OFF after 20 minutes. (non use).
SPC data output

Parallels, Surface Finish & Hardness

Surface Finish

Stock information temporarily unavailable.

P.O.A.

Mitutoyo 100mm Digital Caliper 0.01 mm Resolution, Metric

P.O.A.

Mitutoyo 100mm Digital Caliper 0.01 mm Resolution, Metric
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Caliper Type

Digital

Capacity

100mm

Imperial or Metric

Metric

Display Type

Digital

Accuracy

0.03 mm

Resolution

0.01 mm

Country of Origin

Japan

Product details

Horizontal ABSOLUTE Scale

Professional range of digital scales with horizontally oriented display.

IP66 protected.
Auto Power OFF after 20 minutes. (non use).
SPC data output

Parallels, Surface Finish & Hardness

Surface Finish