Mitutoyo 575-121Metric Dial Indicator, 0 → 25.4 mm Measurement Range, 0.01 mm Resolution , 0.02 mm Accuracy With

RS Stock No.: 794-5474Brand: MitutoyoManufacturers Part No.: 575-121
brand-logo
View all in Dial Indicators

Technical documents

Specifications

Maximum Measurement

25.4mm

Accuracy

0.02 mm

Resolution

0.01 mm

Calibrated

UKAS

SPC Data Output

Yes

Zero Resettable

Yes

Measurement Range

0 → 25.4 mm

Imperial or Metric

Metric

Metric-Imperial Conversion

Yes

Battery Operated

Yes

Country of Origin

Japan

Product details

Digimatic Series 575 IDU ABS

Slim compact design

Stock information temporarily unavailable.

P.O.A.

Mitutoyo 575-121Metric Dial Indicator, 0 → 25.4 mm Measurement Range, 0.01 mm Resolution , 0.02 mm Accuracy With

Calibration type

P.O.A.

Mitutoyo 575-121Metric Dial Indicator, 0 → 25.4 mm Measurement Range, 0.01 mm Resolution , 0.02 mm Accuracy With
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Measurement

25.4mm

Accuracy

0.02 mm

Resolution

0.01 mm

Calibrated

UKAS

SPC Data Output

Yes

Zero Resettable

Yes

Measurement Range

0 → 25.4 mm

Imperial or Metric

Metric

Metric-Imperial Conversion

Yes

Battery Operated

Yes

Country of Origin

Japan

Product details

Digimatic Series 575 IDU ABS

Slim compact design