Mitutoyo 575-123 Imperial/Metric Dial Indicator, 0 → 1 in Measurement Range, 0.0005 in Resolution , ±0.0008 in

RS Stock No.: 419-5815Brand: MitutoyoManufacturers Part No.: 575-123
brand-logo
View all in Dial Indicators

Technical documents

Specifications

Maximum Measurement

1in

Accuracy

±0.0008 in

Resolution

0.0005 in

Calibrated

UKAS

SPC Data Output

Yes

Zero Resettable

Yes

Measurement Range

0 → 1 in

Imperial or Metric

Both

Metric-Imperial Conversion

Yes

Battery Operated

Yes

Country of Origin

Japan

Product details

Digimatic Series 575 IDU ABS

Slim compact design

Stock information temporarily unavailable.

P.O.A.

Mitutoyo 575-123 Imperial/Metric Dial Indicator, 0 → 1 in Measurement Range, 0.0005 in Resolution , ±0.0008 in

Calibration type

P.O.A.

Mitutoyo 575-123 Imperial/Metric Dial Indicator, 0 → 1 in Measurement Range, 0.0005 in Resolution , ±0.0008 in
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Measurement

1in

Accuracy

±0.0008 in

Resolution

0.0005 in

Calibrated

UKAS

SPC Data Output

Yes

Zero Resettable

Yes

Measurement Range

0 → 1 in

Imperial or Metric

Both

Metric-Imperial Conversion

Yes

Battery Operated

Yes

Country of Origin

Japan

Product details

Digimatic Series 575 IDU ABS

Slim compact design