Technical documents
Specifications
Brand
MitutoyoMaximum Measurement
180mm
Imperial or Metric
Metric
Material
Stainless Steel
Weight
190g
Country of Origin
Japan
Product details
Extension Base
Extension bases are for use with both vernier and digital depth gauges. They enable bridging of larger bore diameters to permit accurate depth measurement.
Stock information temporarily unavailable.
P.O.A.
Mitutoyo 900370 180mm Metric Depth Measurement Tool Extension Base, Stainless Steel, 190g
1
P.O.A.
Mitutoyo 900370 180mm Metric Depth Measurement Tool Extension Base, Stainless Steel, 190g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MitutoyoMaximum Measurement
180mm
Imperial or Metric
Metric
Material
Stainless Steel
Weight
190g
Country of Origin
Japan
Product details
Extension Base
Extension bases are for use with both vernier and digital depth gauges. They enable bridging of larger bore diameters to permit accurate depth measurement.