Mitutoyo Precision Vice x 40mm 120mm x Max 120mm, 5.8kg

RS Stock No.: 253-0150Brand: MitutoyoManufacturers Part No.: 930-607
brand-logo
View all in Vices

Technical documents

Specifications

Type

Precision Vice

Vice Type

Precision Vice

Jaw Width

120mm

Jaw Opening

Max 120mm

Jaw Depth

40mm

Mounting

Clamp

Weight

5.8kg

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Mitutoyo Precision Vice x 40mm 120mm x Max 120mm, 5.8kg

P.O.A.

Mitutoyo Precision Vice x 40mm 120mm x Max 120mm, 5.8kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Precision Vice

Vice Type

Precision Vice

Jaw Width

120mm

Jaw Opening

Max 120mm

Jaw Depth

40mm

Mounting

Clamp

Weight

5.8kg

Country of Origin

Japan