Miyama DS-663 Series Push Button Switch, (On)-Off, Panel Mount, 15mm Cutout, 1NO, 125V ac
Technical documents
Specifications
Brand
MiyamaSwitch Operation
(On)-Off
Series
DS-663
Panel Cut Out Diameter
15mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
1NO
Voltage Rating
125V ac
Manufacturer Part No.
DS-663-C-R-W-S-K-K
Distrelec Product Id
13552502
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Miyama DS-663 Series Push Button Switch, (On)-Off, Panel Mount, 15mm Cutout, 1NO, 125V ac
1
P.O.A.
Miyama DS-663 Series Push Button Switch, (On)-Off, Panel Mount, 15mm Cutout, 1NO, 125V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MiyamaSwitch Operation
(On)-Off
Series
DS-663
Panel Cut Out Diameter
15mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
1NO
Voltage Rating
125V ac
Manufacturer Part No.
DS-663-C-R-W-S-K-K
Distrelec Product Id
13552502
Country of Origin
Japan