Technical documents
Specifications
Brand
MK ElectricColour
White
Voltage Rating
250V
Current Rating
16A
Neon Indicator
No
Series
Arteor
Number of Ways
1
Width
40mm
Length
65mm
Country of Origin
China
Product details
16A Double Pole Ceiling Switch
Suitable for installation in small circular conduit boxes to BS 4568 Pt 2: 1970
Ceiling switch cord is 1.5m long
Fixing centres: 50.8mm
MK Ceiling Accessories
Stock information temporarily unavailable.
P.O.A.
MK Electric White Pull Cord Switch, 16A 1 Way
1
P.O.A.
MK Electric White Pull Cord Switch, 16A 1 Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MK ElectricColour
White
Voltage Rating
250V
Current Rating
16A
Neon Indicator
No
Series
Arteor
Number of Ways
1
Width
40mm
Length
65mm
Country of Origin
China
Product details
16A Double Pole Ceiling Switch
Suitable for installation in small circular conduit boxes to BS 4568 Pt 2: 1970
Ceiling switch cord is 1.5m long
Fixing centres: 50.8mm