MK Electric Sentry 10A1P Curve B

RS Stock No.: 419-599Brand: MK ElectricManufacturers Part No.: 5910S
brand-logo
View all in MCBs

Technical documents

Specifications

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type B

Series

5910S, EMBH, EUB, S800

Range

Sentry

Product details

MCBs

Manufactured to BS EN 60898
6kA breaking capacity
Type B (59xxS series) and type C (87xxS series) versions available
Provides positive contact indication in accordance with IEE 16th edition wiring regulations
Thermal magnetic operation provides protection against short circuits and overload

MK Series Incoming & Outgoing Devices

These devices complement our range of MK Series enclosures.

Stock information temporarily unavailable.

P.O.A.

MK Electric Sentry 10A1P Curve B

P.O.A.

MK Electric Sentry 10A1P Curve B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type B

Series

5910S, EMBH, EUB, S800

Range

Sentry

Product details

MCBs

Manufactured to BS EN 60898
6kA breaking capacity
Type B (59xxS series) and type C (87xxS series) versions available
Provides positive contact indication in accordance with IEE 16th edition wiring regulations
Thermal magnetic operation provides protection against short circuits and overload

MK Series Incoming & Outgoing Devices

These devices complement our range of MK Series enclosures.