Technical documents
Specifications
Brand
MK ElectricNumber of Poles
1
Current Rating
40A
Tripping Characteristics
Type B
Series
5940S, EMCH, EUB, S800
Range
Sentry
Country of Origin
United Kingdom
Product details
MCBs
Manufactured to BS EN 60898
6kA breaking capacity
Type B (59xxS series) and type C (87xxS series) versions available
Provides positive contact indication in accordance with IEE 16th edition wiring regulations
Thermal magnetic operation provides protection against short circuits and overload
MK Series Incoming & Outgoing Devices
These devices complement our range of MK Series enclosures.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
MK ElectricNumber of Poles
1
Current Rating
40A
Tripping Characteristics
Type B
Series
5940S, EMCH, EUB, S800
Range
Sentry
Country of Origin
United Kingdom
Product details
MCBs
Manufactured to BS EN 60898
6kA breaking capacity
Type B (59xxS series) and type C (87xxS series) versions available
Provides positive contact indication in accordance with IEE 16th edition wiring regulations
Thermal magnetic operation provides protection against short circuits and overload
MK Series Incoming & Outgoing Devices
These devices complement our range of MK Series enclosures.
