Technical documents
Specifications
Brand
MK ElectricPlug/Socket
Plug
Country
UK
Current Rating
13A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
Type G - British BS1363
Pole Format
2P+E
Colour
Red
Gender
Male
Body Material
PVC, Urea Formaldehyde
Termination Method
Screw
Country of Origin
Malaysia
Product details
Toughplug Sleeved Pin
High impact resistant 13A plugs made from urea formaldehyde base, PVC cover
Unique quick action cable grip
Captive locking screw
Silver plated fuse clips for low contact resistance
Black version available (RS 459-733)
Red version (RS 491-074) is marked hospital property.
All sleeved pin 13A mains plugs in this section are ASTA and/or BSI kitemark approved.
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 40 | P.O.A. |
50 - 120 | P.O.A. |
130 - 240 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
MK ElectricPlug/Socket
Plug
Country
UK
Current Rating
13A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
Type G - British BS1363
Pole Format
2P+E
Colour
Red
Gender
Male
Body Material
PVC, Urea Formaldehyde
Termination Method
Screw
Country of Origin
Malaysia
Product details
Toughplug Sleeved Pin
High impact resistant 13A plugs made from urea formaldehyde base, PVC cover
Unique quick action cable grip
Captive locking screw
Silver plated fuse clips for low contact resistance
Black version available (RS 459-733)
Red version (RS 491-074) is marked hospital property.
All sleeved pin 13A mains plugs in this section are ASTA and/or BSI kitemark approved.