MK Electric 2P 16 A Selective RCD Switch, Trip Sensitivity 30mA

RS Stock No.: 826-3338Brand: MK ElectricManufacturers Part No.: 7816S
brand-logo
View all in RCDs

Technical documents

Specifications

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

Residential RCDs

Residential 65kA RCDs double pole, two module

Trip sensitivity 30mA, 100mA and 300mA
Current rating from 16A to 80A

MK Series Incoming & Outgoing Devices

These devices complement our range of MK Series enclosures.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

MK Electric 2P 16 A Selective RCD Switch, Trip Sensitivity 30mA

P.O.A.

MK Electric 2P 16 A Selective RCD Switch, Trip Sensitivity 30mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

Residential RCDs

Residential 65kA RCDs double pole, two module

Trip sensitivity 30mA, 100mA and 300mA
Current rating from 16A to 80A

MK Series Incoming & Outgoing Devices

These devices complement our range of MK Series enclosures.

You may be interested in