MK Electric RCBO, 16A Current Rating, 1P Poles, Type B

RS Stock No.: 711-5994Brand: MK ElectricManufacturers Part No.: 7934S
brand-logo
View all in RCBOs

Technical documents

Specifications

Current Rating

16A

Number of Poles

1

Tripping Characteristics

Type B

Series

7934S

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

6 kA

Country of Origin

China

Product details

RCBOs

Manufactured to BS EN 61009
Type B MCB and 30mA RCD combined in one device
Flying leads for easy installation
Positive contact status indication
One module wide

MK Series Incoming & Outgoing Devices

These devices complement our range of MK Series enclosures.

Stock information temporarily unavailable.

P.O.A.

MK Electric RCBO, 16A Current Rating, 1P Poles, Type B

P.O.A.

MK Electric RCBO, 16A Current Rating, 1P Poles, Type B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

16A

Number of Poles

1

Tripping Characteristics

Type B

Series

7934S

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

6 kA

Country of Origin

China

Product details

RCBOs

Manufactured to BS EN 61009
Type B MCB and 30mA RCD combined in one device
Flying leads for easy installation
Positive contact status indication
One module wide

MK Series Incoming & Outgoing Devices

These devices complement our range of MK Series enclosures.