Technical documents
Specifications
Brand
MK ElectricNumber of Poles
1
Current Rating
32A
Tripping Characteristics
Type C
Series
8732S
Range
Sentry
Country of Origin
United Kingdom
Product details
MCBs
Manufactured to BS EN 60898
6kA breaking capacity
Type B (59xxS series) and type C (87xxS series) versions available
Provides positive contact indication in accordance with IEE 16th edition wiring regulations
Thermal magnetic operation provides protection against short circuits and overload
MK Series Incoming & Outgoing Devices
These devices complement our range of MK Series enclosures.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
MK ElectricNumber of Poles
1
Current Rating
32A
Tripping Characteristics
Type C
Series
8732S
Range
Sentry
Country of Origin
United Kingdom
Product details
MCBs
Manufactured to BS EN 60898
6kA breaking capacity
Type B (59xxS series) and type C (87xxS series) versions available
Provides positive contact indication in accordance with IEE 16th edition wiring regulations
Thermal magnetic operation provides protection against short circuits and overload
MK Series Incoming & Outgoing Devices
These devices complement our range of MK Series enclosures.