Technical documents
Specifications
Brand
MK ElectricNumber of Gangs
2
Colour
White
Switched
Yes
Indoor or Outdoor Use
Indoor
Socket Type
Type G - British
Mounting Style
Flush Mount
Current Rating
13A
Voltage Rating
230 V
Minimum Box Depth
25mm
Overall Height
86mm
Overall Width
146mm
Series
Logic Plus
International Protection Rating
IP2XD
Switch Style
Out Board Rocker
Number of Poles
2
Earth Terminal
Yes
Fixing Standard
BS
Colour Family
White
Number of Modules
2
Faceplate Depth
7mm
Faceplate Mounting Type
Screwed
Country of Origin
United Kingdom
Product details
13A Flush Mounting Non-standard Sockets
For use on installations requiring restricted access.
Will only accept MK non-standard plug see stock no. 199-9119
Twin earth terminals for high integrity earthing
Antimicrobial properties which inhibit the growth of infectious diseases
Voltage rating 250 Vac
Use backbox 222-8109 or 222-8115
Standards
BS1363 (Pt2: 1995)
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
MK ElectricNumber of Gangs
2
Colour
White
Switched
Yes
Indoor or Outdoor Use
Indoor
Socket Type
Type G - British
Mounting Style
Flush Mount
Current Rating
13A
Voltage Rating
230 V
Minimum Box Depth
25mm
Overall Height
86mm
Overall Width
146mm
Series
Logic Plus
International Protection Rating
IP2XD
Switch Style
Out Board Rocker
Number of Poles
2
Earth Terminal
Yes
Fixing Standard
BS
Colour Family
White
Number of Modules
2
Faceplate Depth
7mm
Faceplate Mounting Type
Screwed
Country of Origin
United Kingdom
Product details
13A Flush Mounting Non-standard Sockets
For use on installations requiring restricted access.
Will only accept MK non-standard plug see stock no. 199-9119
Twin earth terminals for high integrity earthing
Antimicrobial properties which inhibit the growth of infectious diseases
Voltage rating 250 Vac
Use backbox 222-8109 or 222-8115
Standards
BS1363 (Pt2: 1995)
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.