Technical documents
Specifications
Brand
MK ElectricNumber of Gangs
2
Depth
30mm
Series
Logic Plus
Width
87mm
Colour Shade
MK White
Length
148mm
Colour
White
Finish
Gloss
Dimensions
148 x 87 x 30mm
IP Rating
IP20
Fixing Standard
BS
Enclosure Rating
IP20
Height
87mm
Colour Family
White
Enclosure Rating
IP20
Country of Origin
Malaysia
Product details
Surface Mount Back Boxes
Knockouts provided for ease of installation
Height 87mm
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
MK ElectricNumber of Gangs
2
Depth
30mm
Series
Logic Plus
Width
87mm
Colour Shade
MK White
Length
148mm
Colour
White
Finish
Gloss
Dimensions
148 x 87 x 30mm
IP Rating
IP20
Fixing Standard
BS
Enclosure Rating
IP20
Height
87mm
Colour Family
White
Enclosure Rating
IP20
Country of Origin
Malaysia
Product details
Surface Mount Back Boxes
Knockouts provided for ease of installation
Height 87mm
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.