MK Electric Logic Plus White Gloss Back Box, BS, IP20, 1 Gangs, 87 x 87 x 16mm

RS Stock No.: 222-8086Brand: MK ElectricManufacturers Part No.: K2160 WHI
brand-logo
View all in Back Boxes

Technical documents

Specifications

Number of Gangs

1

Depth

16mm

Series

Logic Plus

Earth Terminal

Yes

Width

87mm

Colour Shade

MK White

Length

87mm

Colour

White

Finish

Gloss

Dimensions

87 x 87 x 16mm

IP Rating

IP20

Fixing Standard

BS

Enclosure Rating

IP20

Height

87mm

Colour Family

White

Country of Origin

United Kingdom

Product details

Surface Mount Back Boxes

Knockouts provided for ease of installation
Height 87mm

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Stock information temporarily unavailable.

P.O.A.

MK Electric Logic Plus White Gloss Back Box, BS, IP20, 1 Gangs, 87 x 87 x 16mm

P.O.A.

MK Electric Logic Plus White Gloss Back Box, BS, IP20, 1 Gangs, 87 x 87 x 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Number of Gangs

1

Depth

16mm

Series

Logic Plus

Earth Terminal

Yes

Width

87mm

Colour Shade

MK White

Length

87mm

Colour

White

Finish

Gloss

Dimensions

87 x 87 x 16mm

IP Rating

IP20

Fixing Standard

BS

Enclosure Rating

IP20

Height

87mm

Colour Family

White

Country of Origin

United Kingdom

Product details

Surface Mount Back Boxes

Knockouts provided for ease of installation
Height 87mm

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.