Technical documents
Specifications
Brand
MK ElectricNumber of Gangs
1
Colour
Grey
Switched
Yes
Socket Type
Type G - British
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
13A
Voltage Rating
250 V
Minimum Box Depth
30mm
International Protection Rating
IP2XD
Earth Terminal
Yes
Colour Family
Grey
Product details
13A Graphite Switched Sockets
Graphite plates with white rocker switches
Part M Compliant
Part M covers the entry and use of all building structures and facilities by disabled people, whether visiting, working or dwelling in them. This range of switches and socket outlets enables compliance with Part M, however the onus on following the regulations is with the specifier or contractor. One of the many recommendations is that there is a contrast of 30% Light Reflectance Value (LRV) between a frontplate and wall (white has an LRV of 100 and black 0). This range of switches and sockets has graphite frontplates for contrast to walls with an LRV of 70 or more.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
MK ElectricNumber of Gangs
1
Colour
Grey
Switched
Yes
Socket Type
Type G - British
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
13A
Voltage Rating
250 V
Minimum Box Depth
30mm
International Protection Rating
IP2XD
Earth Terminal
Yes
Colour Family
Grey
Product details
13A Graphite Switched Sockets
Graphite plates with white rocker switches
Part M Compliant
Part M covers the entry and use of all building structures and facilities by disabled people, whether visiting, working or dwelling in them. This range of switches and socket outlets enables compliance with Part M, however the onus on following the regulations is with the specifier or contractor. One of the many recommendations is that there is a contrast of 30% Light Reflectance Value (LRV) between a frontplate and wall (white has an LRV of 100 and black 0). This range of switches and sockets has graphite frontplates for contrast to walls with an LRV of 70 or more.