MK Electric Logic Plus White 1 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use

RS Stock No.: 222-7904Brand: MK ElectricManufacturers Part No.: K2757 WHI
brand-logo
View all in Plug Sockets

Technical documents

Specifications

Number of Gangs

1

Colour

White

Switched

Yes

Indoor or Outdoor Use

Indoor

Socket Type

Type G - British

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

230 V

Minimum Box Depth

25mm

Overall Height

86mm

Overall Width

86mm

Series

Logic Plus

International Protection Rating

IP2XD

Switch Style

Rocker

Number of Poles

2

Earth Terminal

Yes

Fixing Standard

BS

Colour Family

White

Number of Modules

1

Faceplate Depth

7mm

Faceplate Mounting Type

Screwed

Country of Origin

Malaysia

Product details

MK Logic Plus 13A Flush Mounting Sockets

MK Logic Plus white sockets in a choice of 1, 2 and 3 gang, switched or unswitched versions. These sockets are flush mounted and are manufactured from a high grade thermoset plastic. This plastic has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were tested and found to be resistant to MRSA, E.Coli, Salmonella and Klebsiella pneumoniae.

Features & Benefits

Antimicrobial properties which inhibit the growth of infectious diseases
Voltage rating 250V
For backbox range see stock no. 222-8159

Standards

BS1363 (Pt2: 1995)

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Stock information temporarily unavailable.

P.O.A.

MK Electric Logic Plus White 1 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use

P.O.A.

MK Electric Logic Plus White 1 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Number of Gangs

1

Colour

White

Switched

Yes

Indoor or Outdoor Use

Indoor

Socket Type

Type G - British

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

230 V

Minimum Box Depth

25mm

Overall Height

86mm

Overall Width

86mm

Series

Logic Plus

International Protection Rating

IP2XD

Switch Style

Rocker

Number of Poles

2

Earth Terminal

Yes

Fixing Standard

BS

Colour Family

White

Number of Modules

1

Faceplate Depth

7mm

Faceplate Mounting Type

Screwed

Country of Origin

Malaysia

Product details

MK Logic Plus 13A Flush Mounting Sockets

MK Logic Plus white sockets in a choice of 1, 2 and 3 gang, switched or unswitched versions. These sockets are flush mounted and are manufactured from a high grade thermoset plastic. This plastic has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were tested and found to be resistant to MRSA, E.Coli, Salmonella and Klebsiella pneumoniae.

Features & Benefits

Antimicrobial properties which inhibit the growth of infectious diseases
Voltage rating 250V
For backbox range see stock no. 222-8159

Standards

BS1363 (Pt2: 1995)

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.