Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

MK Electric Metalclad Plus Grey 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use

RS Stock No.: 246-9394Brand: MK ElectricManufacturers Part No.: K2946 ALM
brand-logo
View all in Plug Sockets

Technical documents

Specifications

Number of Gangs

2

Colour

Grey

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

13A

Voltage Rating

230 V

Minimum Box Depth

25mm

Overall Height

86mm

Overall Width

146mm

Series

Metalclad Plus

International Protection Rating

IP2XD

Switch Style

Rocker

Number of Poles

2

Earth Terminal

Yes

Fixing Standard

BS

Colour Family

Grey

Number of Modules

2

Faceplate Depth

7mm

Faceplate Mounting Type

Screwed

Country of Origin

United Kingdom

Product details

13A MK Metalclad BS Sockets

Standards

BS 1363 (Part 2: 1995)

MK Metalclad Plus

A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.

Stock information temporarily unavailable.

P.O.A.

MK Electric Metalclad Plus Grey 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use

P.O.A.

MK Electric Metalclad Plus Grey 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Number of Gangs

2

Colour

Grey

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

13A

Voltage Rating

230 V

Minimum Box Depth

25mm

Overall Height

86mm

Overall Width

146mm

Series

Metalclad Plus

International Protection Rating

IP2XD

Switch Style

Rocker

Number of Poles

2

Earth Terminal

Yes

Fixing Standard

BS

Colour Family

Grey

Number of Modules

2

Faceplate Depth

7mm

Faceplate Mounting Type

Screwed

Country of Origin

United Kingdom

Product details

13A MK Metalclad BS Sockets

Standards

BS 1363 (Part 2: 1995)

MK Metalclad Plus

A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.