Technical documents
Specifications
Brand
MK ElectricColour
Grey
Material
Aluminium
Number of Gangs
2
Height
86mm
Width
86mm
Length
86mm
Colour Family
White
Colour Family
White
Country of Origin
United Kingdom
Product details
Module Front Plates
Module faceplates match Logic Plus with their radiused corners and chamfered top edge giving an unobtrusive, slimline appearance whilst preventing dust collection
Metalclad faceplates match Metalclad Plus with outer casing manufactured from tough mild steel and scratch resistant paint finish
Matt chrome faceplates match Matt Chrome Plus accessories
MK Grid Plus
A modular switching and monitoring system.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
MK ElectricColour
Grey
Material
Aluminium
Number of Gangs
2
Height
86mm
Width
86mm
Length
86mm
Colour Family
White
Colour Family
White
Country of Origin
United Kingdom
Product details
Module Front Plates
Module faceplates match Logic Plus with their radiused corners and chamfered top edge giving an unobtrusive, slimline appearance whilst preventing dust collection
Metalclad faceplates match Metalclad Plus with outer casing manufactured from tough mild steel and scratch resistant paint finish
Matt chrome faceplates match Matt Chrome Plus accessories
MK Grid Plus
A modular switching and monitoring system.