Technical documents
Specifications
Brand
MK ElectricNumber of Gangs
2
Light Switch Type
Metal Clad Switch
Number of Ways
2
IP Rating
IP2X
Number of Poles
1
Current Rating
10A
Colour
Silver
Mount Type
Surface
Series
Metalclad
Voltage Rating
250V
Finish
Semi Gloss
Height
86mm
Minimum Box Depth
16mm
Depth
47mm
Colour Shade
Aluminium
Fixing Standard
BS Standard
Width
86mm
Length
86mm
Faceplate Depth
8mm
Country of Origin
United Kingdom
Product details
10A Switches
Standards
BS 3676 (Part 1: 1989)
MK Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
MK ElectricNumber of Gangs
2
Light Switch Type
Metal Clad Switch
Number of Ways
2
IP Rating
IP2X
Number of Poles
1
Current Rating
10A
Colour
Silver
Mount Type
Surface
Series
Metalclad
Voltage Rating
250V
Finish
Semi Gloss
Height
86mm
Minimum Box Depth
16mm
Depth
47mm
Colour Shade
Aluminium
Fixing Standard
BS Standard
Width
86mm
Length
86mm
Faceplate Depth
8mm
Country of Origin
United Kingdom
Product details
10A Switches
Standards
BS 3676 (Part 1: 1989)
MK Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.