MK Electric 13A 1 Gang Switched Fused Spur

RS Stock No.: 222-7825Brand: MK ElectricManufacturers Part No.: K370 WHI
brand-logo
View all in Fused Spurs

Technical documents

Specifications

Switched

Yes

Number of Gangs

1

Current Rating

13A

RCD Type

None

Fuse Type

BS 1362

Number of Poles

2

Length

86mm

Depth

12.5mm

Width

86mm

Height

86mm

Minimum Box Depth

12.5mm

Dimensions L x W x D

86 x 86 x 12.5mm

Voltage Rating

250V ac

Voltage Rating

250V ac

Dimensions (L x W x D)

86 x 86 x 12.5mm

Country of Origin

United Kingdom

Product details

13A Flush Mounting Connection Units

A range of 13A fused connection units designed for the connection of refrigerators, water heaters, central heating boilers and other fixed appliances. The ranges are designed for ease of installation and have the clever design features of the Logic Plus range.

Fused connection units 13 A, 240 V
Conform to BS 1363: Part 4 : 1995
Stylish modern profile
Neon indicators in the switch rockers with 175° visibility in the horizontal and vertical planes
Fuse carrier lockable in open position
All supply and load cables can be cut and stripped to same length
Integrally wired indicators save installation time
Push-fit cord grips, for safer, quicker installation
Angled, top mounted terminal screws simplify wiring
Moulded 'on' indicator flash on switches cannot rub off - totally safe
Captive fuse carrier
Additional electrical safety from neutral make first", "break last" feature
Secure cable and flexible cord connection
All terminal and fixing screws operated by one size (4mm) screwdriver
Backed out and captive terminal screws
Flush mounting back box : min. 35 mm deep
Nominal plate dimensions : 86 x 86 mm
Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property

Standards

BS1363 (Part 4: 1995)

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

MK Electric 13A 1 Gang Switched Fused Spur

P.O.A.

MK Electric 13A 1 Gang Switched Fused Spur
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Switched

Yes

Number of Gangs

1

Current Rating

13A

RCD Type

None

Fuse Type

BS 1362

Number of Poles

2

Length

86mm

Depth

12.5mm

Width

86mm

Height

86mm

Minimum Box Depth

12.5mm

Dimensions L x W x D

86 x 86 x 12.5mm

Voltage Rating

250V ac

Voltage Rating

250V ac

Dimensions (L x W x D)

86 x 86 x 12.5mm

Country of Origin

United Kingdom

Product details

13A Flush Mounting Connection Units

A range of 13A fused connection units designed for the connection of refrigerators, water heaters, central heating boilers and other fixed appliances. The ranges are designed for ease of installation and have the clever design features of the Logic Plus range.

Fused connection units 13 A, 240 V
Conform to BS 1363: Part 4 : 1995
Stylish modern profile
Neon indicators in the switch rockers with 175° visibility in the horizontal and vertical planes
Fuse carrier lockable in open position
All supply and load cables can be cut and stripped to same length
Integrally wired indicators save installation time
Push-fit cord grips, for safer, quicker installation
Angled, top mounted terminal screws simplify wiring
Moulded 'on' indicator flash on switches cannot rub off - totally safe
Captive fuse carrier
Additional electrical safety from neutral make first", "break last" feature
Secure cable and flexible cord connection
All terminal and fixing screws operated by one size (4mm) screwdriver
Backed out and captive terminal screws
Flush mounting back box : min. 35 mm deep
Nominal plate dimensions : 86 x 86 mm
Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property

Standards

BS1363 (Part 4: 1995)

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

You may be interested in