MK Electric 1 Gang Frame

RS Stock No.: 341-8656Brand: MK ElectricManufacturers Part No.: K3701
brand-logo
View all in Light Switch Covers

Technical documents

Specifications

Plate Type

Face Plate

Number of Gangs

1

Mounting Style

Surface Mount

Country of Origin

United Kingdom

Product details

Module Frames

The frame is the integral part of the grid system that the modules clip into

MK Grid Plus

A modular switching and monitoring system.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

MK Electric 1 Gang Frame

P.O.A.

MK Electric 1 Gang Frame
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Plate Type

Face Plate

Number of Gangs

1

Mounting Style

Surface Mount

Country of Origin

United Kingdom

Product details

Module Frames

The frame is the integral part of the grid system that the modules clip into

MK Grid Plus

A modular switching and monitoring system.

You may be interested in