MK Electric 2 Gang Frame

RS Stock No.: 500-0673Brand: MK ElectricManufacturers Part No.: K3704
brand-logo
View all in Light Switch Covers

Technical documents

Specifications

Plate Type

Frame

Number of Gangs

2

Mounting Style

Surface Mount

Product details

Module Frames

The frame is the integral part of the grid system that the modules clip into

MK Grid Plus

A modular switching and monitoring system.

You may be interested in
MK Electric 2 Gang Frame
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

MK Electric 2 Gang Frame

P.O.A.

MK Electric 2 Gang Frame
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.
You may be interested in
MK Electric 2 Gang Frame
P.O.A.Each (ex VAT)

Technical documents

Specifications

Plate Type

Frame

Number of Gangs

2

Mounting Style

Surface Mount

Product details

Module Frames

The frame is the integral part of the grid system that the modules clip into

MK Grid Plus

A modular switching and monitoring system.

You may be interested in
MK Electric 2 Gang Frame
P.O.A.Each (ex VAT)