MK Electric Silver Rocker Light Switch, 2 Way, 2 Gang, Metalclad

RS Stock No.: 267-6564Brand: MK ElectricManufacturers Part No.: K3782 ALM
brand-logo
View all in Light Switches

Technical documents

Specifications

Number of Gangs

2

Light Switch Type

Rocker Light Switch

Number of Ways

2

IP Rating

IP2X

Number of Poles

1

Current Rating

10A

Mount Type

Surface

Colour

Silver

Series

Metalclad

Voltage Rating

250V

Finish

Semi Gloss

Height

86mm

Minimum Box Depth

16mm

Depth

47mm

Colour Shade

Aluminium

Faceplate Depth

8mm

Fixing Standard

BS Standard

Width

86mm

Length

86mm

Country of Origin

United Kingdom

Product details

10A Switches

Standards

BS 3676 (Part 1: 1989)

MK Metalclad Plus

A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

MK Electric Silver Rocker Light Switch, 2 Way, 2 Gang, Metalclad

P.O.A.

MK Electric Silver Rocker Light Switch, 2 Way, 2 Gang, Metalclad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Number of Gangs

2

Light Switch Type

Rocker Light Switch

Number of Ways

2

IP Rating

IP2X

Number of Poles

1

Current Rating

10A

Mount Type

Surface

Colour

Silver

Series

Metalclad

Voltage Rating

250V

Finish

Semi Gloss

Height

86mm

Minimum Box Depth

16mm

Depth

47mm

Colour Shade

Aluminium

Faceplate Depth

8mm

Fixing Standard

BS Standard

Width

86mm

Length

86mm

Country of Origin

United Kingdom

Product details

10A Switches

Standards

BS 3676 (Part 1: 1989)

MK Metalclad Plus

A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.

You may be interested in