MK Electric White Rocker Light Switch, 2 Way, 2 Gang, K4672

RS Stock No.: 169-1904Brand: MK ElectricManufacturers Part No.: K4672BSS
brand-logo
View all in Light Switches

Technical documents

Specifications

Number of Gangs

2

Light Switch Type

Rocker Light Switch

Number of Ways

2

Number of Poles

1

Current Rating

10A

Mount Type

Flush

Colour

White

Material

Stainless Steel

Series

K4672

Number of Modules

1

Fixing Standard

BS

Width

86mm

Height

86mm

Colour Shade

White

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

MK Electric White Rocker Light Switch, 2 Way, 2 Gang, K4672

P.O.A.

MK Electric White Rocker Light Switch, 2 Way, 2 Gang, K4672
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Number of Gangs

2

Light Switch Type

Rocker Light Switch

Number of Ways

2

Number of Poles

1

Current Rating

10A

Mount Type

Flush

Colour

White

Material

Stainless Steel

Series

K4672

Number of Modules

1

Fixing Standard

BS

Width

86mm

Height

86mm

Colour Shade

White

Country of Origin

United Kingdom

You may be interested in