Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

MK Electric Silver Albany Plus Fan Isolator Switch

RS Stock No.: 832-6543Brand: MK ElectricManufacturers Part No.: K4860BRC
brand-logo
View all in Fan Isolator Switches

Technical documents

Specifications

Colour

Silver

Current Rating

10A

Number of Gangs

1

Number of Poles

3

Series

Albany Plus

Height

86mm

Width

86mm

Fixing Standard

BS Standard

Mount Type

Flush

Country of Origin

United Kingdom

Product details

3 Pole 10A Fan Isolator

The MK Electric Albany Plus range of 3 pole fan isolator features stylish curved design, the switches are manufactured from the finest materials and maintain their high quality appearance for years to come. These MK fan switches are used for local isolation of fans, with or without timers. The terminals in the back of these 3 pole fan isolator have a funnel entrance and are upwards facing, to make installation easier. The Albany Plus decorative fan switches will look great in both contemporary and classic interiors.

3 Pole fan isolator
Flush mount
Without switchlock

Standards

BS EN 60947-3: 1992

MK Albany Plus Range

Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. The Albany Plus range is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.

Stock information temporarily unavailable.

P.O.A.

MK Electric Silver Albany Plus Fan Isolator Switch

P.O.A.

MK Electric Silver Albany Plus Fan Isolator Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Silver

Current Rating

10A

Number of Gangs

1

Number of Poles

3

Series

Albany Plus

Height

86mm

Width

86mm

Fixing Standard

BS Standard

Mount Type

Flush

Country of Origin

United Kingdom

Product details

3 Pole 10A Fan Isolator

The MK Electric Albany Plus range of 3 pole fan isolator features stylish curved design, the switches are manufactured from the finest materials and maintain their high quality appearance for years to come. These MK fan switches are used for local isolation of fans, with or without timers. The terminals in the back of these 3 pole fan isolator have a funnel entrance and are upwards facing, to make installation easier. The Albany Plus decorative fan switches will look great in both contemporary and classic interiors.

3 Pole fan isolator
Flush mount
Without switchlock

Standards

BS EN 60947-3: 1992

MK Albany Plus Range

Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. The Albany Plus range is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.