MK Electric White, 1 Way, 1 Gang, Grid Plus

RS Stock No.: 341-3926Brand: MK ElectricManufacturers Part No.: K4896 WHI
brand-logo
View all in Light Switches

Technical documents

Specifications

Number of Gangs

1

Number of Ways

1

IP Rating

IP2X

Number of Poles

2

Current Rating

20A

Colour

White

Material

Urea Formaldehyde

Series

Grid Plus

Voltage Rating

250V

Finish

Semi Gloss

Height

86mm

Minimum Box Depth

38mm

Depth

22mm

Colour Shade

MK White

Number of Modules

1

Width

86mm

Length

86mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

MK Electric White, 1 Way, 1 Gang, Grid Plus

P.O.A.

MK Electric White, 1 Way, 1 Gang, Grid Plus
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Number of Gangs

1

Number of Ways

1

IP Rating

IP2X

Number of Poles

2

Current Rating

20A

Colour

White

Material

Urea Formaldehyde

Series

Grid Plus

Voltage Rating

250V

Finish

Semi Gloss

Height

86mm

Minimum Box Depth

38mm

Depth

22mm

Colour Shade

MK White

Number of Modules

1

Width

86mm

Length

86mm

Country of Origin

United Kingdom