MK Electric 1 Way Red Rocker Switch Grid Module 20A, Grid Plus Series

RS Stock No.: 341-3948Brand: MK ElectricManufacturers Part No.: K4910 RED
brand-logo
View all in Switch Insert Modules

Technical documents

Specifications

Insert Module Type

Rocker Switch Grid Module

Colour

Red

Number of Poles

2

Current Rating

20A

Number of Ways

1

Operating Voltage

250V

Series

Grid Plus

Country of Origin

United Kingdom

Product details

Modules

They can be individually changed without re-wiring the whole assembly. All units are 1 module wide unless otherwise stated. Voltage rating 240V a.c. 50Hz.

Dimensions:
Switch Module 25 mm wide x 59 mm high and 25 mm deep
Buzzer Unit 25 mm wide x 59 mm high and 34 mm deep
Single Dimmer Module are 25 mm wide x 59 mm high and 58 mm deep
Double Dimmer Module are 50 mm wide x 59 mm x 60 mm deep
24/240V Buzzer Unit 25 mm wide x 59 mm high x 31.5 mm deep
Cord Unit 25 mm wide x 59 mm high x 42 mm deep

For the dimmer (RS 292-8809 MK ) the power / load ratings are: Min. W or VA = 60; Max. W or VA = 320 and it uses 2 module widths in a standard MK Grid Plus grid.

MK Grid Plus

A modular switching and monitoring system.

Stock information temporarily unavailable.

P.O.A.

MK Electric 1 Way Red Rocker Switch Grid Module 20A, Grid Plus Series

P.O.A.

MK Electric 1 Way Red Rocker Switch Grid Module 20A, Grid Plus Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Insert Module Type

Rocker Switch Grid Module

Colour

Red

Number of Poles

2

Current Rating

20A

Number of Ways

1

Operating Voltage

250V

Series

Grid Plus

Country of Origin

United Kingdom

Product details

Modules

They can be individually changed without re-wiring the whole assembly. All units are 1 module wide unless otherwise stated. Voltage rating 240V a.c. 50Hz.

Dimensions:
Switch Module 25 mm wide x 59 mm high and 25 mm deep
Buzzer Unit 25 mm wide x 59 mm high and 34 mm deep
Single Dimmer Module are 25 mm wide x 59 mm high and 58 mm deep
Double Dimmer Module are 50 mm wide x 59 mm x 60 mm deep
24/240V Buzzer Unit 25 mm wide x 59 mm high x 31.5 mm deep
Cord Unit 25 mm wide x 59 mm high x 42 mm deep

For the dimmer (RS 292-8809 MK ) the power / load ratings are: Min. W or VA = 60; Max. W or VA = 320 and it uses 2 module widths in a standard MK Grid Plus grid.

MK Grid Plus

A modular switching and monitoring system.