Technical documents
Specifications
Brand
MK ElectricInsert Module Type
Rocker Switch Grid Module
Colour
White
Number of Poles
2
Current Rating
20A
Number of Ways
1
Operating Voltage
250V
Series
Grid Plus
Voltage Rating
250V
Number of Modules
1
Termination Type
Captive Screw
Termination Type
Captive Screw
Number of Modules
1
Number of Modules
1
Stock information temporarily unavailable.
P.O.A.
MK Electric 1 Way White Rocker Switch Grid Module 20A, Grid Plus Series
1
P.O.A.
MK Electric 1 Way White Rocker Switch Grid Module 20A, Grid Plus Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MK ElectricInsert Module Type
Rocker Switch Grid Module
Colour
White
Number of Poles
2
Current Rating
20A
Number of Ways
1
Operating Voltage
250V
Series
Grid Plus
Voltage Rating
250V
Number of Modules
1
Termination Type
Captive Screw
Termination Type
Captive Screw
Number of Modules
1
Number of Modules
1