MK Electric 45A Cooker Connection Unit

RS Stock No.: 440-8701Brand: MK ElectricManufacturers Part No.: K5045 WHI
brand-logo
View all in Fused Spurs

Technical documents

Specifications

Current Rating

45A

RCD Type

None

Fuse Type

BS 5733

Colour

White

Number of Poles

2

Width

86mm

Earth Terminal

Yes

Voltage Rating

250V ac

Voltage Rating

250V ac

Country of Origin

Malaysia

Product details

Cooker Connection Unit

Supplied complete with terminal block which will accommodate up to two 10mm² conductors
Cable clamp included
Antimicrobial properties which inhibit the growth of infectious diseases

Standards

BS 5733 (1995)

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

MK Electric 45A Cooker Connection Unit

P.O.A.

MK Electric 45A Cooker Connection Unit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Current Rating

45A

RCD Type

None

Fuse Type

BS 5733

Colour

White

Number of Poles

2

Width

86mm

Earth Terminal

Yes

Voltage Rating

250V ac

Voltage Rating

250V ac

Country of Origin

Malaysia

Product details

Cooker Connection Unit

Supplied complete with terminal block which will accommodate up to two 10mm² conductors
Cable clamp included
Antimicrobial properties which inhibit the growth of infectious diseases

Standards

BS 5733 (1995)

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

You may be interested in