MK Electric Metalclad Plus Grey 1 Gang Key Operated Socket Switch, 2 Poles, 20A

RS Stock No.: 456-854Brand: MK ElectricManufacturers Part No.: K5252 ALM
brand-logo
View all in Plug Sockets

Technical documents

Specifications

Number of Gangs

1

Colour

Grey

Switched

Yes

Current Rating

20A

Voltage Rating

250 V ac

Material

Steel

Minimum Box Depth

51mm

Overall Height

80mm

Overall Width

86mm

Overall Dimensions

86 x 86 x 51mm

Series

Metalclad Plus

Number of Poles

2

Earth Terminal

Yes

Colour Family

Grey

Country of Origin

United Kingdom

Product details

Lockable 20A Switch

Complies with BSEN 60669-1 and should not be used as an isolator
Backed Out, Captive Terminal Screws
3mm minimum gap across switch break
Printed Terminal Markings
Only one Size Screwdriver necessary for installation
Key can be removed from the lock in the ’on’ or ’off’ position
Universal lock fitted
Supplied with Mounting Box

MK Metalclad Plus

A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.

Stock information temporarily unavailable.

P.O.A.

MK Electric Metalclad Plus Grey 1 Gang Key Operated Socket Switch, 2 Poles, 20A

P.O.A.

MK Electric Metalclad Plus Grey 1 Gang Key Operated Socket Switch, 2 Poles, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Number of Gangs

1

Colour

Grey

Switched

Yes

Current Rating

20A

Voltage Rating

250 V ac

Material

Steel

Minimum Box Depth

51mm

Overall Height

80mm

Overall Width

86mm

Overall Dimensions

86 x 86 x 51mm

Series

Metalclad Plus

Number of Poles

2

Earth Terminal

Yes

Colour Family

Grey

Country of Origin

United Kingdom

Product details

Lockable 20A Switch

Complies with BSEN 60669-1 and should not be used as an isolator
Backed Out, Captive Terminal Screws
3mm minimum gap across switch break
Printed Terminal Markings
Only one Size Screwdriver necessary for installation
Key can be removed from the lock in the ’on’ or ’off’ position
Universal lock fitted
Supplied with Mounting Box

MK Metalclad Plus

A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.