Technical documents
Specifications
Brand
MK ElectricNumber of Gangs
1
Current Rating
20A
Material
Urea Formaldehyde
Colour
White
Number of Poles
2
Length
86mm
Depth
19mm
Width
86mm
Height
86mm
Minimum Box Depth
35mm
Finish
Semi Gloss
Fixing Standard
BS Standard
Series
Logic Plus
Faceplate Depth
7mm
Voltage Rating
250V
Country of Origin
United Kingdom
Product details
Flush Mount Control Switches
Antimicrobial properties which inhibit the growth of infectious diseases
Suitable Backboxes are stock no. 222-8109 (typically)
Flex outlet in base
Standards
BS 3676 (Part 1: 1989)
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
MK ElectricNumber of Gangs
1
Current Rating
20A
Material
Urea Formaldehyde
Colour
White
Number of Poles
2
Length
86mm
Depth
19mm
Width
86mm
Height
86mm
Minimum Box Depth
35mm
Finish
Semi Gloss
Fixing Standard
BS Standard
Series
Logic Plus
Faceplate Depth
7mm
Voltage Rating
250V
Country of Origin
United Kingdom
Product details
Flush Mount Control Switches
Antimicrobial properties which inhibit the growth of infectious diseases
Suitable Backboxes are stock no. 222-8109 (typically)
Flex outlet in base
Standards
BS 3676 (Part 1: 1989)
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.